TE Connectivity PCI EXP 3.1L Series Vertical Connector, Board, 64-Contacts, 1 mm Pitch, 1 Row, Through-Hole Solder
- RS Stock No.:
- 680-057
- Mfr. Part No.:
- 6-1734774-9
- Brand:
- TE Connectivity
Subtotal (1 tray of 120 units)*
£185.12
(exc. VAT)
£222.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £185.12 | £1.543 |
*price indicative
- RS Stock No.:
- 680-057
- Mfr. Part No.:
- 6-1734774-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Orientation | Vertical | |
| Current | 1.1A | |
| Number of Contacts | 64 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 50V | |
| Standards/Approvals | RoHS | |
| Housing Material | Nylon 46 | |
| Series | PCI EXP 3.1L | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Orientation Vertical | ||
Current 1.1A | ||
Number of Contacts 64 | ||
Number of Rows 1 | ||
Pitch 1mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Voltage 50V | ||
Standards/Approvals RoHS | ||
Housing Material Nylon 46 | ||
Series PCI EXP 3.1L | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cable-to-Board Connector with 64 positions designed for PCI and PCI Express applications requiring Compact vertical mounting. It features a 1 mm centerline pitch and a black housing with a height of 10 mm and width of 8.8 mm, making it suitable for space-constrained designs in computing and networking systems. This connector supports high-speed data transmission and reliable mechanical retention for cable-to-board interfaces.
64 contact positions with 1 mm centerline pitch
Vertical mount configuration with 10 mm height and 8.8 mm width
Designed for PCI and PCI Express cable-to-board applications
Related links
- TE Connectivity PCI Express Series Vertical Card Connector 64-Contacts 1 Row, Through-Hole Solder
- TE Connectivity PCI Express Connectors Series Vertical Edge Connector Male 64-Contacts Surface
- TE Connectivity AMP Series Straight Edge Connector Female 64-Contacts 2 Row, Solder
- TE Connectivity PCI Express Series Vertical Connector Female 36-Contacts 2 Row, Solder
- TE Connectivity 9-1734774-1 Series Vertical Connector 36-Contacts 1 Row, Through-Hole Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 64-Contacts, Solder
- TE Connectivity PCI Express Series Vertical Edge Connector Female 36-Contacts 2 Row, Through Hole
- TE Connectivity PCI 36 Way Vertical 1 mm Pitch Board D-Sub Connector Male
