TE Connectivity 1-5745968-4 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Screw Lock Female

Subtotal (1 pack of 30 units)*

£212.92

(exc. VAT)

£255.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£212.92£7.097

*price indicative

RS Stock No.:
475-373
Distrelec Article No.:
304-48-405
Mfr. Part No.:
1-5745968-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

25

Current

6A

Orientation

Vertical

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

3

Mounting Hardware

Screw Lock

Housing Material

Polyester

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, UL 94V-0, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016

Contact Material

Brass

Contact Plating

Gold

Series

1-5745968-4

Pitch

2.77mm

COO (Country of Origin):
MX
The TE Connectivity plug connector is designed for reliable board-to-board connectivity in various electronic applications. With a compact design and a robust structure, the connector supports 25 positions at a practical 2.77 mm centreline. Whether used in signal transmission or other circuit applications, it guarantees optimal performance in critical environments, thanks to its durable materials and effective shielding. The connector is part of the acclaimed AMPLIMITE HD-20 series, known for their versatility and reliability, making them an ideal choice for your next project. From straightforward installation to high thermal resilience, this product exemplifies a thoughtful design in modern electronics.

Compatible with a wide range of PCB designs

Simplified soldering process for efficient installation

Enhanced grounding feature for improved signal integrity

Robust housing material provides durability in challenging conditions

Vertical PCB mount orientation optimises space utilisation

Reliable mating retention mechanisms ensure secure connections

Meets strict industry standards for quality and safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy