TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female

Subtotal (2 units, in packs of 2)*

£228.08

(exc. VAT)

£273.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£228.08£114.04

*price indicative

RS Stock No.:
474-582
Distrelec Article No.:
304-63-354
Mfr. Part No.:
206064-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

44

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Screw Hole

D-Sub Shell Size

3

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC

Series

AMPLIMITE

Contact Size

22

Pitch

2.29mm

COO (Country of Origin):
US
The TE Connectivity Receptacle connector is designed for seamless cable-to-cable interfacing, making it an ideal choice for panel mount applications. Crafted with precision, it boasts a 44-position arrangement within a compact 3 shell size configuration, ensuring reliability in signal transmission. The robust materials used, including brass and gold plating, enhance durability and performance in various operating conditions, with a temperature tolerance ranging from -55 to 125 °C. Emphasising both versatility and functional excellence, this connector supports size 22 contacts, specifically engineered to cater to diverse wire and cable requirements while maintaining optimal signal integrity. Whether for industrial, telecommunications, or other technical applications, this connector promises exceptional performance and ease of installation.

Designed for effective cable-to-cable connectivity

Panel mount configuration allows for easy installation

Built with a high-position count to accommodate multiple signals

Constructed with a durable brass front shell material

Gold plating ensures superior conductivity and corrosion resistance

Features a crimp termination method for secure connections

Mating retention is enhanced by quality materials for increased reliability

Optimised for a wide operating temperature range for versatile applications

Packaging is user-friendly, facilitating efficient handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy