TE Connectivity 4230 Straight D-Sub Connector Male
- RS Stock No.:
- 472-588
- Distrelec Article No.:
- 304-58-700
- Mfr. Part No.:
- 413012-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£239.37
(exc. VAT)
£287.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £239.37 | £119.685 |
*price indicative
- RS Stock No.:
- 472-588
- Distrelec Article No.:
- 304-58-700
- Mfr. Part No.:
- 413012-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Gender | Male | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | |
| Series | 4230 | |
| Contact Size | 2.8 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Gender Male | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | ||
Series 4230 | ||
Contact Size 2.8 mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Plug is designed for floating blindmate connections, featuring a 2.8mm pin size that ensures reliable performance in various applications. Tailored for seamless integration, it enhances connectivity while maintaining exceptional durability. The intuitive design allows for ease of installation, making it an ideal choice for both experienced professionals and those new to connectivity solutions. With its robust construction, this product is suitable for harsh environments, offering peace of mind in critical operations. Compliance with international directives underscores its commitment to quality and safety, ensuring that you can trust this component to meet your specific needs efficiently. Whether you're in telecommunications or industrial settings, this plug promises to deliver superior performance and reliability.
Facilitates easy connections in tight spaces
Provides excellent reliability in high-demand scenarios
Compatible with a variety of applications, enhancing versatility
Crafted for longevity, reducing the need for replacements
Meets stringent compliance requirements for peace of mind
Optimised design for smooth, stress-free operation
Eco-conscious choice with recycling options available
Related links
- TE Connectivity AMPLIMITE Straight D-Sub Connector Male
- TE Connectivity HDP20 Straight D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight Through Hole D-Sub Connector Male
- TE Connectivity AMPLIMITE 109 50 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity M24308/4-262Z 37 Way Straight Cable D-Sub Connector Male
- TE Connectivity M24308/4-268F 78 Way Straight Cable D-Sub Connector Male
- TE Connectivity Amplimite HDF-20 9 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
