TE Connectivity AMPLIMITE 50 Way Vertical 1.27 mm Pitch Panel Mount D-Sub Connector, with Latch Block Female

Subtotal (1 tube of 10 units)*

£239.23

(exc. VAT)

£287.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£239.23£23.923

*price indicative

RS Stock No.:
472-308
Distrelec Article No.:
304-52-468
Mfr. Part No.:
1-749656-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

50

Orientation

Vertical

Current

1A

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Latch Block

Housing Material

TPE

Termination Type

IDC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Material

Phosphor Bronze

Series

AMPLIMITE

Contact Plating

Gold

Pitch

1.27mm

COO (Country of Origin):
CN
The TE Connectivity receptacle connector stands as a robust solution for 30 to 28 AWG solid wire applications, marrying efficiency with enduring performance. Engineered as part of the AMPLIMITE 0.50 Series, this innovative connector has been meticulously designed to facilitate seamless cable-to-panel connections, presenting a remarkable 50 positions for versatile wiring configurations. The thermoplastic housing combined with nickel over copper plating ensures not only optimal durability but also excellent signal integrity across its operational lifespan. Suited for both industrial and commercial applications, this connector thrives in challenging environments, with an operating temperature range that spans -55 to 105 °C. The integration of advanced insulation displacement technology further enhances its reliability, making it an ideal choice for intricate electronic systems where performance and reliability are paramount.

Provides a quick and reliable connection in panel mount applications

Compatible with ribbon and round jacketed cables for flexible integration

Built to withstand a wide operating temperature range, ensuring robust performance

Delivers exceptional signal integrity owing to its high-quality construction

Features a mating retention mechanism, enhancing security in connections

Constructed with thermoplastic materials for added durability

Designed with an efficient 50 position layout for versatile use

Supports insulation displacement termination for increased reliability

Palladium nickel underplating provides superior corrosion resistance

Available in a packaging quantity of 10, catering to bulk requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy