Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.08
(exc. VAT)
£6.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.08 |
| 10 - 24 | £4.67 |
| 25 + | £4.22 |
*price indicative
- RS Stock No.:
- 609-114
- Mfr. Part No.:
- 2488710-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket is tailored for D-Sub 15-pin connectors. Its a rectangular conductive sheet made of silicone filled with nickel-plated aluminium, offering robust EMI shielding and environmental sealing. Its ideal for compact electronic enclosures requiring reliable interference protection.
Thickness 1.6 mm
REACH compliant
RoHS compliant
Related links
- TE Connectivity
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With D-Sub Connector
- TE Connectivity, 2159 Series Cable Assembly For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, 10261 Series Header For Use With D-Sub Connector
- TE Connectivity, HDF Series Blanking Plate For Use With 37 Way D-Sub Connector
- TE Connectivity, AMPLIMITE Series Strain Relief For Use With D-Sub Connector
- TE Connectivity Crimp Barrel For Use With Rail D-Sub Backshells
