TE Connectivity, 2-23 Series Crimp Flange For Use With Connector Strain Relief
- RS Stock No.:
- 507-055
- Distrelec Article No.:
- 304-49-524
- Mfr. Part No.:
- 2-2308349-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£339.10
(exc. VAT)
£406.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £339.10 | £22.607 |
*price indicative
- RS Stock No.:
- 507-055
- Distrelec Article No.:
- 304-49-524
- Mfr. Part No.:
- 2-2308349-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Crimp Flange | |
| For Use With | Connector Strain Relief | |
| Series | 2-23 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Crimp Flange | ||
For Use With Connector Strain Relief | ||
Series 2-23 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity Crimp flange connector is expertly designed for use with rail D-Sub backshells, providing a robust solution for various applications. This premium connector features a shielded design, ensuring optimal signal integrity and protection against electromagnetic interference. With a temperature operating range from -40 to 90 °C, it is well-suited for demanding environments that require reliable performance. Ideal for connecting and safeguarding cables, this product is an essential accessory for any installation requiring durability and high performance. Its excellent build quality and thoughtful design mean that users can trust it in critical operations, offering both efficiency and convenience in assembly.
Designed for enhanced signal integrity in challenging environments
Shielded construction mitigates electromagnetic interference
Wide operating temperature range accommodates diverse applications
Constructed for durability and reliability in demanding installations
Facilitates easy assembly and secure connections
Suitable for various connector configurations enhancing versatility
Related links
- TE Connectivity, 2-23 Series Crimp Flange For Use With Connector Strain Relief
- TE Connectivity, 1-230 Series Crimp Flange For Use With Connector Strain Relief
- TE Connectivity, 2-23 Series Crimp Barrel For Use With Connector Strain Relief
- TE Connectivity, 1-2308349-3 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, 2-74 Series Shielding Ferrule For Use With Connector Strain Relief
- TE Connectivity, 2-74 Series Ferrule For Use With Connector Strain Relief
- TE Connectivity, 1-2308348-2 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity Die Cast Zinc Angled D-Sub Backshell Strain Relief
