TE Connectivity, MTA-100 Series
- RS Stock No.:
- 480-749
- Distrelec Article No.:
- 304-63-902
- Mfr. Part No.:
- 1-644486-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£210.61
(exc. VAT)
£252.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £210.61 | £0.842 |
*price indicative
- RS Stock No.:
- 480-749
- Distrelec Article No.:
- 304-63-902
- Mfr. Part No.:
- 1-644486-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Series | MTA-100 | |
| Number of Contacts | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Series MTA-100 | ||
Number of Contacts 10 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity shrouded header assembly is engineered for seamless connectivity in various applications. Delivering reliability and efficient wiring solutions, it is designed to meet the high-performance demands of modern electronic systems. With superior construction that ensures excellent electrical performance, this header is an ideal choice for professionals seeking dependable connectivity. Its robust design excels in diverse environments, making it suitable for both commercial and industrial settings. This assembly is not only compliant with essential global regulations but also simplifies integration into existing systems, providing peace of mind with every connection.
Designed for easy integration into a range of electronic applications
Ensures consistent electrical performance with high-quality materials
Compliant with EU regulations for safety and environmental standards
Robust construction suitable for a variety of operating conditions
Offers reliable connectivity with a proven track record in the industry
Related links
- TE Connectivity MTA 100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Cable PCB Connector 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity Cover for use with MTA-100 Series
- TE Connectivity 2.54 mm Pitch 1 Row Horizontal
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
