TE Connectivity, 2323 Series TRIBUTARY
- RS Stock No.:
- 474-859
- Distrelec Article No.:
- 304-58-510
- Mfr. Part No.:
- 2323858-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 20 units)*
£186.66
(exc. VAT)
£223.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £186.66 | £9.333 |
*price indicative
- RS Stock No.:
- 474-859
- Distrelec Article No.:
- 304-58-510
- Mfr. Part No.:
- 2323858-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | TRIBUTARY | |
| Series | 2323 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type TRIBUTARY | ||
Series 2323 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity 25A tributary connector offers robust performance and reliability, ideal for a variety of demanding applications. Designed to facilitate seamless electrical connection while ensuring compliance with key regulations, this component stands out with its innovative features tailored for operational excellence. With its precise engineering, it supports efficient functionality in electrical systems, making it a trusted choice for both professionals and enthusiasts alike. The product's compliance certifications highlight its safety and environmental integrity, providing peace of mind that it meets industry standards. Whether integrated into existing setups or used in new projects, this connector is engineered for longevity and effectiveness.
Designed for high performance electrical connections
Compliant with EU RoHS and ELV directives ensuring environmental responsibility
Offers versatility across various applications from industrial to commercial use
Engineered for reliability minimizing the risk of connectivity issues
Supports adherence to regulatory requirements providing assurance to users
Features quality construction contributing to overall durability and lifespan
Related links
- TE Connectivity, AMPLIMITE Series D-sub Connector Accessory For Use With D-sub Connector
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, HDF Series Blanking Plate For Use With 37 Way D-Sub Connector
- TE Connectivity, 10261 Series Header For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Female Screwlock For Use With D-sub Connector
- TE Connectivity, AMPLIMITE Series Strain Relief For Use With D-Sub Connector
- TE Connectivity, 2159 Series Cable Assembly For Use With D-Sub Connector
