TE Connectivity, 2821 Series Cable Assembly Port For Use With Connector

Subtotal (1 bag of 2 units)*

£308.86

(exc. VAT)

£370.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£308.86£154.43

*price indicative

RS Stock No.:
474-817
Distrelec Article No.:
304-60-488
Mfr. Part No.:
2821724-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Cable Assembly Port

Product Type

D-Sub Connector Accessory

For Use With

Connector

Series

2821

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity Cable assembly designed for IFP plug to LEC receptacle connections. It features a round, unshielded cable with a length of 235mm, ensuring secure and stable electrical connections. This assembly is commonly used in Intel Omni-Path (OPA) applications, providing reliable performance in industrial and networking environments.

Meets EU RoHS and ELV directives for sustainable material use

Constructed with low halogen content for environmental safety

Designed for high quality signal transmission in demanding applications

Provides easy integration for seamless connectivity in systems

Backed by comprehensive compliance documentation for consumer assurance

Offers multiple CAD file formats for versatile design applications

Ensures compatibility with various industry standards and specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy