TE Connectivity, 10261 Series Header For Use With D-Sub Connector
- RS Stock No.:
- 471-420
- Distrelec Article No.:
- 304-53-587
- Mfr. Part No.:
- 102617-5
- Brand:
- TE Connectivity
Subtotal (1 tray of 60 units)*
£257.84
(exc. VAT)
£309.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £257.84 | £4.297 |
*price indicative
- RS Stock No.:
- 471-420
- Distrelec Article No.:
- 304-53-587
- Mfr. Part No.:
- 102617-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Header | |
| For Use With | D-Sub Connector | |
| Series | 10261 | |
| Number of Contacts | 14 | |
| Gender | Male | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Header | ||
For Use With D-Sub Connector | ||
Series 10261 | ||
Number of Contacts 14 | ||
Gender Male | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold | ||
Non Compliant
The TE Connectivity Advanced multi-purpose component, designed for high-density applications, seamlessly integrates into various systems while ensuring optimal performance. With its robust construction and compliance with critical industry standards, it caters specifically to the demands of modern electronic assemblies. This component offers not only reliability but also versatility, making it an essential addition to any engineering toolkit. Its unique specifications allow it to function effectively in harsh environments, providing peace of mind to engineers and manufacturers alike. Experience innovation and dependability in one compact solution, perfectly tailored for today's challenging technological landscape.
Engineered to withstand temperatures up to 240°C during wave soldering processes
Halogen-free construction ensures environmental safety for eco-conscious applications
Compliant with stringent EU RoHS and ELV directives for regulatory assurance
Versatile compatibility with various assembly configurations increases application potential
Clear usage instructions provided for safe handling and disposal to promote responsible usage
Related links
- TE Connectivity, 10261 Series Header For Use With D-Sub Connector
- TE Connectivity 5-102 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With D-Sub Connector
- TE Connectivity Screw Lock For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Lock Kit For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Knurled Screw For Use With D-Sub
- TE Connectivity Cable Clamp For Use With Rail D-Sub Backshells
- TE Connectivity, 2-23 Series Crimp Barrel For Use With D-Sub Connectors
