TE Connectivity, 2-23 Series Crimp Barrel For Use With D-Sub Connectors

Subtotal (1 pack of 40 units)*

£362.04

(exc. VAT)

£434.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£362.04£9.051

*price indicative

RS Stock No.:
476-795
Distrelec Article No.:
304-49-527
Mfr. Part No.:
2-2308350-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector Accessory

Accessory Type

Crimp Barrel

For Use With

D-Sub Connectors

Series

2-23

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The TE Connectivity Crimp barrel, designed specifically for shielded rail D-Sub backshells, offers a premium solution for secure and reliable connections in electrical applications. Engineered to withstand challenging environments, it features a robust construction that ensures durability and optimal performance. With an operating temperature range of -40 to 90 °C, this product is built to perform under various conditions while maintaining a low halogen content for enhanced safety. The shielded design not only provides protection against interference but also promotes signal integrity, making it a perfect choice for professional and industrial use. Moreover, its compatibility with a variety of D-Sub connectors allows for versatile applications across industries, ensuring you have the right tool for your connection needs.

The design features a crimp barrel configuration for secure and stable connections

Its shielded structure enhances signal integrity

The operating temperature range makes it suitable for diverse environments

Low halogen content promotes safer handling and use

Compatible with multiple D Sub connectors for versatile applications

High quality materials ensure prolonged durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy