TE Connectivity, 3-23 Series Crimp Barrel For Use With D-Sub Connectors
- RS Stock No.:
- 504-185
- Distrelec Article No.:
- 304-49-893
- Mfr. Part No.:
- 3-2308350-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£254.40
(exc. VAT)
£305.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £254.40 | £10.176 |
*price indicative
- RS Stock No.:
- 504-185
- Distrelec Article No.:
- 304-49-893
- Mfr. Part No.:
- 3-2308350-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Crimp Barrel | |
| For Use With | D-Sub Connectors | |
| Series | 3-23 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Crimp Barrel | ||
For Use With D-Sub Connectors | ||
Series 3-23 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The TE Connectivity Crimp Barrel for D-Sub connectors is designed for efficient and effective strain relief in electronic applications. This robust accessory offers a shielded solution, ensuring optimal performance in various operating conditions. With its compatibility across the rail D-Sub backshell series, it provides seamless integration in connectors ranging from general use to specialised applications. This essential component not only boosts the reliability of connections but also plays a critical role in maintaining signal integrity and protecting against environmental factors.
Offers enhanced signal protection through its shielded design
Facilitates easy installations with no threading required
Compatible with a wide range of D Sub connectors for versatile use
Functions effectively within a broad operating temperature range
Constructed from materials emphasising low halogen content for environmental compliance
Supports compliance with pivotal regulations such as EU RoHS and REACH
Assured durability and reliability for sustained usage in demanding applications
Related links
- TE Connectivity, 2-23 Series Crimp Barrel For Use With D-Sub Connectors
- TE Connectivity, 2-23 Series Crimp Barrel For Use With Connector Strain Relief
- TE Connectivity, Rail D-Sub Backshells Series Crimp Barrel For Use With Rail D-Sub Backshells
- TE Connectivity 3-139 25 Way Horizontal 2.74 mm Pitch Board D-Sub Connector, with Threaded Insert Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity, 2-23 Series Quick Lock Pin For Use With Connector Hardware
- TE Connectivity, 2-23 Series Crimp Flange For Use With Connector Strain Relief
- TE Connectivity Crimp Barrel For Use With Rail D-Sub Backshells
