Encitech Connectors 6560 Series Zinc Straight D-Sub Backshell
- RS Stock No.:
- 285-7853
- Distrelec Article No.:
- 144-11-015
- Mfr. Part No.:
- 6560-0115-01
- Brand:
- Encitech Connectors
Subtotal (1 unit)*
£3.83
(exc. VAT)
£4.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.83 |
*price indicative
- RS Stock No.:
- 285-7853
- Distrelec Article No.:
- 144-11-015
- Mfr. Part No.:
- 6560-0115-01
- Brand:
- Encitech Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Backshell | |
| Housing Material | Zinc | |
| D-Sub Shell Size | DE | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Black | |
| Series | 6560 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Backshell | ||
Housing Material Zinc | ||
D-Sub Shell Size DE | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Black | ||
Series 6560 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
The D sub metal hood with shell material made up of Zinc and black shell color.
Supplied with locking screws UNC 4-40
EMI/RFI shielded hood for D-Sub with straight or angled cable exit
Related links
- Encitech Connectors 6560 Series Zinc Straight D-Sub Backshell
- Encitech Connectors 6560 Series Zinc Top Entry D-Sub Backshell, 25 Way
- Encitech Connectors DTZK Series Zinc D-Sub Backshell
- Encitech Connectors 6560 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors DTCK Series Zinc D-Sub Backshell
- Encitech Connectors DCMR Series Zinc D-Sub Backshell
- Encitech Connectors 6560 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6560 Series Plastic Straight D-Sub Backshell, 37 Way
