Encitech Connectors 6560 Series Zinc Straight D-Sub Backshell

Subtotal (1 unit)*

£7.68

(exc. VAT)

£9.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.68

*price indicative

RS Stock No.:
285-7854
Distrelec Article No.:
144-11-041
Mfr. Part No.:
6560-0115-03
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

D-Sub Backshell

D-Sub Shell Size

DB

Housing Material

Zinc

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Black

Series

6560

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN
The D sub metal hood with shell material made up of Zinc and black shell color.

Supplied with locking screws UNC 4-40

EMI/RFI shielded hood for D-Sub with straight or angled cable exit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy