Encitech Connectors 1060 Series Zinc Straight D-Sub Backshell
- RS Stock No.:
- 285-7714
- Distrelec Article No.:
- 144-12-704
- Mfr. Part No.:
- 1060-0135-03
- Brand:
- Encitech Connectors
Subtotal (1 unit)*
£14.12
(exc. VAT)
£16.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.12 |
*price indicative
- RS Stock No.:
- 285-7714
- Distrelec Article No.:
- 144-12-704
- Mfr. Part No.:
- 1060-0135-03
- Brand:
- Encitech Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | DB | |
| Housing Material | Zinc | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Nickel | |
| Series | 1060 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size DB | ||
Housing Material Zinc | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Nickel | ||
Series 1060 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- SE
The Low-profile hood for D-Sub connector for use in tight spaces. For cable diameters from 5.3 to 18.4 mm.
Cable output lateral 90°
Supplied with locking screws UNC 4-40
Related links
- Encitech Connectors 1060 Series Zinc Straight D-Sub Backshell
- Encitech Connectors 1060 Series Thermoplastic Straight D-Sub Backshell, 25 Way
- Encitech Connectors Zinc D-Sub Backshell
- Encitech Connectors 6560 Series Zinc Straight D-Sub Backshell
- Encitech Connectors Plastic D-Sub Backshell
- Encitech Connectors DDPK SLIM Series Polyamide D-Sub Backshell
- Encitech Connectors 6353 Series Plastic Straight D-Sub Backshell, 25 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell
