TE Connectivity Rail D-Sub Backshells Series Steel Straight Flange
- RS Stock No.:
- 786-484
- Mfr. Part No.:
- 1-2308349-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£368.49
(exc. VAT)
£442.19
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £368.49 | £18.425 |
*price indicative
- RS Stock No.:
- 786-484
- Mfr. Part No.:
- 1-2308349-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Steel | |
| Orientation | Straight | |
| Connector Type D | D-Subminiature | |
| Colour | Grey | |
| Series | Rail D-Sub Backshells | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Steel | ||
Orientation Straight | ||
Connector Type D D-Subminiature | ||
Colour Grey | ||
Series Rail D-Sub Backshells | ||
- COO (Country of Origin):
- DE
The TE Connectivity Connector features High quality crimp strain relief designed for effective cable protection during installation. Its robust construction ensures excellent EMI/EMC shielding, making it Ideal for demanding applications in various environments.
Provides unparalleled protection to conductors during the crimping process
Ensures 360-degree EMI/EMC shielding around the connector
Accommodates a wide range of cable diameters with various crimp flange options
Compatible with all standard and Quick Lock hoods for versatile applications
Related links
- TE Connectivity, Rail D-Sub Backshells Series Crimp Flange For Use With Rail D-Sub Backshells
- TE Connectivity, Rail D-Sub Backshells Series Crimp Barrel For Use With Rail D-Sub Backshells
- TE Connectivity Rail D-Sub Backshells, Stop Mounting
- TE Connectivity Compi Lock, Rail D-Sub
- TE Connectivity Rail D-Sub Backshells Series Zinc Straight Backshell, 15 Way
- TE Connectivity E Latch Pin with Guide 6
- TE Connectivity, Rail D-Sub Backshells Series Qlock Post For Use With Model C VW Rear Wall Mounting
- TE Connectivity, 1-2308349-3 Series Crimp Flange For Use With Strain Relief Cover
