TE Connectivity 25082 Series ABS 180° Backshell, 44 Way

Subtotal (1 box of 1200 units)*

£6,348.69

(exc. VAT)

£7,618.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£6,348.69£5.291

*price indicative

RS Stock No.:
780-814
Mfr. Part No.:
2508224-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backshell

Number of Contacts

44

Housing Material

ABS

Connector Type D

D Sub Connector Contacts

Orientation

180°

Colour

Black

Series

25082

Housing Plating

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Connector designed for reliable electrical connections in various applications. It ensures optimal performance through its engineered design, catering to diverse electrical requirements.

Robust construction for enhanced durability in demanding environments

Streamlined design facilitates easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy