TE Connectivity 25082 Series ABS 180° Enclosure, 9 Way
- RS Stock No.:
- 780-812
- Mfr. Part No.:
- 2508226-1
- Brand:
- TE Connectivity
Subtotal (1 box of 1200 units)*
£3,730.44
(exc. VAT)
£4,476.53
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £3,730.44 | £3.109 |
*price indicative
- RS Stock No.:
- 780-812
- Mfr. Part No.:
- 2508226-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | Enclosure | |
| Housing Material | ABS | |
| Orientation | 180° | |
| Colour | Black | |
| Series | 25082 | |
| Housing Plating | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type Enclosure | ||
Housing Material ABS | ||
Orientation 180° | ||
Colour Black | ||
Series 25082 | ||
Housing Plating Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a robust component designed for efficient connectivity in various applications, promising reliability and consistency in performance for end-users in diverse environments.
Delivers exceptional connectivity with minimal signal loss
Engineered to withstand environmental challenges effectively
Manufactured with high-quality materials for enhanced durability
Related links
- TE Connectivity 25082 Series ABS 180° Backshell, 15 Way
- TE Connectivity 25082 Series ABS 180° Backshell, 44 Way
- CONEC 165X1 Series ABS Horizontal D-Sub Backshell, 9 Way
- Provertha 104 Series ABS Straight D-Sub Backshell, 9 Way
- Provertha 103 Series ABS Straight D-Sub Backshell, 9 Way
- Aratas XM2S Series ABS D-Sub Backshell, 9 Way
- Cinch HS Series ABS Straight D-Sub Backshell, 9 Way
- FCT from Molex F1069 Series ABS Straight D-Sub Backshell, 9 Way
