HARTING Gender Changer D-Sub to Male Male D-Sub Male Male
- RS Stock No.:
- 751-762
- Mfr. Part No.:
- 39509040032
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£44.71
(exc. VAT)
£53.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £44.71 |
| 10 + | £41.13 |
*price indicative
- RS Stock No.:
- 751-762
- Mfr. Part No.:
- 39509040032
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Gender Changer | |
| Converts From Type | D-Sub | |
| Orientation | Straight | |
| Converts to Type | D-Sub | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Mount Type | Panel Mount | |
| Converts to Gender - Contact | Male | |
| Convert From Positions | 9 | |
| Convert to Positions | 9 | |
| Standards/Approvals | RoHS | |
| Series | Han-Port | |
| Length | 31.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Gender Changer | ||
Converts From Type D-Sub | ||
Orientation Straight | ||
Converts to Type D-Sub | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Mount Type Panel Mount | ||
Converts to Gender - Contact Male | ||
Convert From Positions 9 | ||
Convert to Positions 9 | ||
Standards/Approvals RoHS | ||
Series Han-Port | ||
Length 31.2mm | ||
- COO (Country of Origin):
- DE
The HARTING Gender Changer is a D-Sub 9-pin male-to-male connector designed to facilitate the conversion of gender and contact types in various applications. This product ensures seamless connectivity between devices while maintaining compliance with relevant standards.
Features & Benefits
Gender changer allows for easy connection between male connectors
D-Sub 1 configuration supports versatile applications
Compact length of 31.2 mm enables space-efficient installations
Compliant with China RoHS 50 and RoHS standards ensures environmental safety
ELV Status Compliant guarantees adherence to waste electrical and electronic equipment regulations
Reach SVHC compliant for safe use in various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
What type of connector does this Gender Changer support?
This Gender Changer supports D-Sub 1, 9 poles, male-to-male connections.
Related links
- HARTING Gender Changer D-Sub to Female Female D-Sub Male Male
- HARTING Gender Changer D-Sub to Female Female D-Sub Female Female
- HARTING D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Male Male
- Phoenix Contact D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Male Male
- CONEC D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- Roline D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- Roline D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Male Male
