HARTING Gender Changer D-Sub to Female Female D-Sub Female Female
- RS Stock No.:
- 745-918
- Mfr. Part No.:
- 39509040030
- Brand:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£27.50
(exc. VAT)
£33.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £27.50 |
| 10 + | £25.30 |
*price indicative
- RS Stock No.:
- 745-918
- Mfr. Part No.:
- 39509040030
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Gender Changer | |
| Converts From Type | D-Sub | |
| Orientation | Straight | |
| Converts From Gender - Connector | Female | |
| Converts to Type | D-Sub | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Mount Type | Panel Mount | |
| Convert From Positions | 9 | |
| Convert to Positions | 9 | |
| Series | Han-Port | |
| Standards/Approvals | RoHS | |
| Length | 31.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Gender Changer | ||
Converts From Type D-Sub | ||
Orientation Straight | ||
Converts From Gender - Connector Female | ||
Converts to Type D-Sub | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Mount Type Panel Mount | ||
Convert From Positions 9 | ||
Convert to Positions 9 | ||
Series Han-Port | ||
Standards/Approvals RoHS | ||
Length 31.2mm | ||
- COO (Country of Origin):
- CN
The HARTING gender changer is a D-Sub 9-pin female-to-female connector designed to facilitate the connection of two female D-Sub connectors. This product ensures compatibility in various applications, enhancing connectivity without the need for additional adapters.
Features & Benefits
Gender changer allows seamless connection between two female D-Sub connectors
D-Sub 1, 9 poles configuration ensures standardised connectivity
Compact length of 31.2 mm optimises space in installations
Compliant with China RoHS e and RoHS standards for environmental safety
ELV Status Compliant ensures adherence to waste electrical and electronic equipment regulations
EN 45545-2 compliant for fire safety in railway applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in telecommunications and signal transmission
Integrated into electronics and PCB applications
What type of connector does this product support?
This product supports D-Sub 1, 9 poles female-to-female connections.
Related links
- HARTING Gender Changer D-Sub to Female Female D-Sub Female Female
- HARTING Gender Changer D-Sub to Female Female D-Sub Male Male
- HARTING Gender Changer D-Sub to Male Male D-Sub Male Male
- L-Com D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- Switchcraft D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- Phoenix Contact D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- Neutrik D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
