Fuchs PLANTOCUT 40 SR Cutting Fluid 20 L Canister

Subtotal (1 unit)*

£212.72

(exc. VAT)

£255.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£212.72

*price indicative

RS Stock No.:
648-018
Mfr. Part No.:
602027627
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Product Type

Cutting Fluid

Trade Name

PLANTOCUT 40 SR

Package Type

Canister

Package Size

20 L

Biodegradable

Yes

Standards/Approvals

IATF 16949, ISO 6743-4: HV, VERRA, ISO 45001, ISO 6743-4: HL, ISO 9001, Denison HF1, DIN 51524-1: HL, ISO 14001, Bosch Rexroth RDE 90245, ISO 11158: HV, UN Gold Standard, DIN 51524-3: HVLP, Denison HF2, ISO 21469, Bosch Rexroth RDE 90235, DIN 51524-2: HLP, ISO 6743-4: HM, DIN 51501, ISO 12925-1: CKB, Kosher, ISO 6743-6, ISO 50001, Denison HF0, Halal, DIN 51517-2: CL

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs Neat cutting fluid is a rapidly biodegradable, ester-based cutting oil specially formulated for operations with geometrically defined cutting edges such as turning, milling, and drilling. It ensures high performance with low environmental impact and operator-friendly characteristics.

Rapidly biodegradable

Ester-based formulation

Suitable for turning, milling, and drilling

Low evaporation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy