Fuchs ECOCOOL GLOBAL 20 Cutting Fluid 20 L Canister
- RS Stock No.:
- 647-995
- Mfr. Part No.:
- 601768132
- Brand:
- Fuchs
Subtotal (1 unit)*
£179.99
(exc. VAT)
£215.99
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 3 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | £179.99 |
*price indicative
- RS Stock No.:
- 647-995
- Mfr. Part No.:
- 601768132
- Brand:
- Fuchs
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Cutting Fluid | |
| Trade Name | ECOCOOL GLOBAL 20 | |
| Package Type | Canister | |
| Package Size | 20 L | |
| Biodegradable | Yes | |
| Standards/Approvals | ISO 6743-4: HM, DIN 51524-3: HVLP, ISO 45001, ISO 6743-6, DIN 51524-3: HVLPD, ISO 14001, ISO 6743-4: HV, DIN 51501, IATF 16949, Denison HF2, ISO 6743-4: HM (with DD-properties), Denison HF1, Bosch Rexroth RDE 90245, DIN 51524-1: HL, ISO 50001, Kosher, DIN 51524-2: HLPD, ISO 6743-4: HV (with DD properties), DIN 51524-2: HLP, DIN 51517-2: CL, ISO 11158: HV, ISO 6743-4: HL, Bosch Rexroth RDE 90235, Denison HF0, ISO 21469, Halal, ISO 9001, ISO 12925-1: CKB | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Cutting Fluid | ||
Trade Name ECOCOOL GLOBAL 20 | ||
Package Type Canister | ||
Package Size 20 L | ||
Biodegradable Yes | ||
Standards/Approvals ISO 6743-4: HM, DIN 51524-3: HVLP, ISO 45001, ISO 6743-6, DIN 51524-3: HVLPD, ISO 14001, ISO 6743-4: HV, DIN 51501, IATF 16949, Denison HF2, ISO 6743-4: HM (with DD-properties), Denison HF1, Bosch Rexroth RDE 90245, DIN 51524-1: HL, ISO 50001, Kosher, DIN 51524-2: HLPD, ISO 6743-4: HV (with DD properties), DIN 51524-2: HLP, DIN 51517-2: CL, ISO 11158: HV, ISO 6743-4: HL, Bosch Rexroth RDE 90235, Denison HF0, ISO 21469, Halal, ISO 9001, ISO 12925-1: CKB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Fuchs ECOCOOL GLOBAL Cutting Fluid 20 L Can
- Fuchs ECOCOOL GLOBAL Cutting Oil 20 L Can
- Fuchs ECOCOOL MM BF Cutting Fluid 20 L Canister
- Fuchs ECOCOOL ULTRA-MOTIVE Cutting Fluid 20 L Canister
- Fuchs ECOCOOL S 761 B Cutting Fluid 20 L Canister
- Fuchs ECOCOOL S-CO 5 BF Cutting Fluid 20 L Canister
- Fuchs PLANTOCUT 40 SR Cutting Fluid 20 L Canister
- Rocol MULTISOL Cutting Fluid 20 L Bottle