Fuchs ECOCOOL MM BF Cutting Fluid 20 L Canister
- RS Stock No.:
- 647-997
- Mfr. Part No.:
- 601388293
- Brand:
- Fuchs
Subtotal (1 unit)*
£177.13
(exc. VAT)
£212.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.13 |
*price indicative
- RS Stock No.:
- 647-997
- Mfr. Part No.:
- 601388293
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Cutting Fluid | |
| Product Form | Cutting fluid | |
| Trade Name | ECOCOOL MM BF | |
| Package Type | Canister | |
| Colour | Clear | |
| Package Size | 20 L | |
| Standards/Approvals | DIN 51 757, DIN 51 369, FLV-T 5, DIN 51 360-2, DIN 51 562-1 | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Cutting Fluid | ||
Product Form Cutting fluid | ||
Trade Name ECOCOOL MM BF | ||
Package Type Canister | ||
Colour Clear | ||
Package Size 20 L | ||
Standards/Approvals DIN 51 757, DIN 51 369, FLV-T 5, DIN 51 360-2, DIN 51 562-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Biocide-free, boron-free semi-synthetic water-miscible multifunctional cutting fluid designed for machining cast iron, modular iron, steel, and common aluminium alloys. A compatibility test is recommended for critical aluminium alloys. It forms a clear microemulsion that ensures excellent tool cleanliness during operation.
Reduced grinding burns and wheel wear
Low foaming
Free of formaldehyde donating biocide
Free from boron
Related links
- Fuchs ECOCOOL S-CO 5 BF Cutting Fluid 20 L Canister
- Fuchs ECOCOOL ULTRA-MOTIVE Cutting Fluid 20 L Canister
- Fuchs ECOCOOL GLOBAL 20 Cutting Fluid 20 L Canister
- Fuchs ECOCOOL S 761 B Cutting Fluid 20 L Canister
- Fuchs PLANTOCUT 40 SR Cutting Fluid 20 L Canister
- Fuchs ECOCOOL GLOBAL Cutting Fluid 20 L Can
- Fuchs ECOCOOL GLOBAL Cutting Oil 20 L Can
- Rocol MULTISOL Cutting Fluid 20 L Bottle
