- RS Stock No.:
- 554-926
- Mfr. Part No.:
- 70-150
- Brand:
- FUJIYA
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£21.59
(exc. VAT)
£25.91
(inc. VAT)
Units | Per unit |
1 + | £21.59 |
- RS Stock No.:
- 554-926
- Mfr. Part No.:
- 70-150
- Brand:
- FUJIYA
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Reinforced Nippers
Ideal for cutting piano wire, line wire and spring wire
Edges built for toughness, sharpness and durability
Edges built for toughness, sharpness and durability
Standards
Japanese Industrial Standards Committee (JIS): B4635 No.651 Reinforced Nippers
Specifications
Attribute | Value |
---|---|
Cutter Type | Side Cutters |
Overall Length | 150 mm |
Jaw Length | 22.0mm |
Maximum Cutting Capacity | 3.0mm |
Cutting Capacity Iron Wire | 2mm |
- RS Stock No.:
- 554-926
- Mfr. Part No.:
- 70-150
- Brand:
- FUJIYA
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP