Milwaukee 4932493169 Cutter for M12 And M18 FORCE LOGIC
- RS Stock No.:
- 264-078
- Mfr. Part No.:
- 4932493169
- Brand:
- Milwaukee
Subtotal (1 unit)*
£319.85
(exc. VAT)
£383.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £319.85 |
*price indicative
- RS Stock No.:
- 264-078
- Mfr. Part No.:
- 4932493169
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cutter | |
| Model Number | 4932493169 | |
| Accessory Type | J18-BMP 1 in HVAC Press Jaws | |
| For Use With | M12 And M18 FORCE LOGIC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cutter | ||
Model Number 4932493169 | ||
Accessory Type J18-BMP 1 in HVAC Press Jaws | ||
For Use With M12 And M18 FORCE LOGIC | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee Special press jaws with full system approval and certification from Conex Banninger on the "B" Press Maxi Pro fittings for refrigeration copper pipes.
Up to 60% time saving vs traditional brazing method
Related links
- Milwaukee 4932430255 Cutter for M12 And M18 FORCE LOGIC
- Milwaukee 4932430253 Cutter for M12 And M18 FORCE LOGIC
- Milwaukee 4932493170 Cutter for M12 And M18 FORCE LOGIC
- Milwaukee 4932493162 Cutter for M12 And M18 FORCE LOGIC
- Milwaukee 4932430256 Cutter for M12 And M18 FORCE LOGIC
- Milwaukee 4932430254 Cutter for M12 And M18 FORCE LOGIC
- Milwaukee 4932493161 Cutter for M12 And M18 FORCE LOGIC
- Milwaukee M18 HCC45-522C Cable Cutter
