Milwaukee 4932430255 Cutter for M12 And M18 FORCE LOGIC
- RS Stock No.:
- 264-054
- Mfr. Part No.:
- 4932430255
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-054
- Mfr. Part No.:
- 4932430255
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Model Number | 4932430255 | |
| Product Type | Cutter | |
| For Use With | M12 And M18 FORCE LOGIC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Model Number 4932430255 | ||
Product Type Cutter | ||
For Use With M12 And M18 FORCE LOGIC | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee Press jaws are manufactured for the highest standards of press quality and durability in the industry. Designed for easy opening with onethumb, these jaws when used with the M12 and M18 FORCE LOGIC press tools represent a one handed pressing solution for up to 108 mm pipe.
Deliver quality press connections on all major fitting brands.
Related links
- Milwaukee 4932493169 Cutter for M12 And M18 FORCE LOGIC
- Milwaukee 4932493162 Cutter for M12 And M18 FORCE LOGIC
- Milwaukee 4932430253 Cutter for M12 And M18 FORCE LOGIC
- Milwaukee 4932493170 Cutter for M12 And M18 FORCE LOGIC
- Milwaukee 4932430256 Cutter for M12 And M18 FORCE LOGIC
- Milwaukee 4932430254 Cutter for M12 And M18 FORCE LOGIC
- Milwaukee 4932493161 Cutter for M12 And M18 FORCE LOGIC
- Milwaukee M18 HCC45-522C Cable Cutter
