QANTEK 16.384MHz Crystal ±10ppm SMD 4-Pin 2.5 x 2 x 0.6mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
775-3764
Mfr. Part No.:
QC2516.3840F12B12
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

16.384MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

2.5mm

Width

2mm

Height

0.6mm

Dimensions

2.5 x 2 x 0.6mm

Frequency Tolerance

±10ppm

Frequency Stability

±20ppm

Series Resistance

150Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy