Hosonic 19.2MHz Crystal ±10ppm SMD 4-Pin 2.5 x 2 x 0.55mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
675-4933
Mfr. Part No.:
E2SB19.2000F08E11
Brand:
Hosonic
Find similar products by selecting one or more attributes.
Select all

Brand

Hosonic

Standard Frequency

19.2MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

4

Length

2.5mm

Width

2mm

Height

0.55mm

Dimensions

2.5 x 2 x 0.55mm

Frequency Tolerance

±10ppm

Frequency Stability

±10ppm

Series Resistance

200Ω

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
CN

Related links