Abracon 7.3728 MHz Crystal ±30 ppm HC-49 2-Pin 3.3 mm 11.4 mm 4.7mm
- RS Stock No.:
- 898-743
- Mfr. Part No.:
- ABLS2-7.3728MHZ-D4Y-T
- Brand:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£3.28
(exc. VAT)
£3.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | £0.164 | £3.28 |
| 200 - 980 | £0.145 | £2.90 |
| 1000 - 1980 | £0.13 | £2.60 |
| 2000 + | £0.101 | £2.02 |
*price indicative
- RS Stock No.:
- 898-743
- Mfr. Part No.:
- ABLS2-7.3728MHZ-D4Y-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 7.3728MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | HC-49 | |
| Pin Count | 2 | |
| Length | 11.4mm | |
| Width | 4.7mm | |
| Height | 3.3mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | ABLS2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 7.3728MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type HC-49 | ||
Pin Count 2 | ||
Length 11.4mm | ||
Width 4.7mm | ||
Height 3.3mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Series ABLS2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ABLS2 Series
Abracon ABLS2 series HC/49US (AT49) SMD low profile microprocessor crystal has tight stability and extended temperature. Low height reduced to 3.3mm making it suitable for thin equipment.
Applications
Computers
Modems
Microprocessors
Wireless applications
Related links
- Abracon 3.579545 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 3.3 mm 11.4 mm 4.7mm
- Abracon 14.7456 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 3.3 mm 11.4 mm 4.7mm
- Abracon 18.432 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 3.3 mm 11.4 mm 4.7mm
- Abracon 4 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm
- Abracon 4.096 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm
- Abracon 12 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm
- Abracon 3.6864 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm
- Abracon 16 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm
