Abracon 27.12 MHz Crystal Unit ±10 ppm SMD 4-Pin 1.1 mm 5 mm 3.2mm
- RS Stock No.:
- 898-717
- Mfr. Part No.:
- ABM3B-27.120MHZ-10-D1G-T
- Brand:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£4.66
(exc. VAT)
£5.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.466 | £4.66 |
| 100 - 490 | £0.41 | £4.10 |
| 500 - 990 | £0.368 | £3.68 |
| 1000 + | £0.286 | £2.86 |
*price indicative
- RS Stock No.:
- 898-717
- Mfr. Part No.:
- ABM3B-27.120MHZ-10-D1G-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Unit | |
| Standard Frequency | 27.12MHz | |
| Mount Type | Surface Mount | |
| Load Capacitance | 10pF | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.1mm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±15 ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | ABM3B | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Unit | ||
Standard Frequency 27.12MHz | ||
Mount Type Surface Mount | ||
Load Capacitance 10pF | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.1mm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±15 ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 85°C | ||
Series ABM3B | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Abracon quartz crystal provides precision timing solutions in a Compact 5.0mm x 3.2mm SMD package. It delivers exceptional frequency stability and accuracy Crucial for reliable performance in various electronic applications.
Tight frequency accuracy of ±10ppm ensures reliable operation
Stability of ±15ppm across the -40°C to +85°C temperature range enhances performance in diverse conditions
Low Equivalent Series Resistance (ESR) contributes to efficient signal processing
Seam-sealed construction guarantees long-term reliability and durability
Related links
- Abracon 27.12 MHz Crystal Unit ±10 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 8 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
- Abracon 8 MHz Crystal ± 20 ppm SMD 4-Pin 1.1 mm 5 mm 3.2mm
- Abracon 26 MHz Crystal ±10 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
- Abracon 25 MHz Crystal ±10 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
- Abracon 12 MHz Crystal ±10 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
- Abracon 24 MHz Crystal ± 10 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 11.0592 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
