Fox Electronics, 20MHz Crystal Oscillator, ±25ppm HCMOS, 4-Pin SMD FXO-HC726R-20

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
672-1071
Mfr. Part No.:
FXO-HC726R-20
Brand:
Fox Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Fox Electronics

Output Frequency

20MHz

Frequency Stability

±25ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.4mm

Maximum Operating Temperature

85°C

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.4mm

COO (Country of Origin):
CN

Related links