Fox Electronics, 30MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin SMD FXO-HC335R-30

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
745-1335
Mfr. Part No.:
FXO-HC335R-30
Brand:
Fox Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Fox Electronics

Output Frequency

30MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Width

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy