Abracon, 24MHz Crystal Oscillator Crystal Oscillator, ±30 ppm CMOS, 4-Pin SMD ASCO2-24.000MHZ-EK-T3
- RS Stock No.:
- 898-764
- Mfr. Part No.:
- ASCO2-24.000MHZ-EK-T3
- Brand:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
£3.10
(exc. VAT)
£3.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | £1.55 | £3.10 |
| 20 - 98 | £1.365 | £2.73 |
| 100 - 198 | £1.225 | £2.45 |
| 200 + | £1.055 | £2.11 |
*price indicative
- RS Stock No.:
- 898-764
- Mfr. Part No.:
- ASCO2-24.000MHZ-EK-T3
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±30 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Minimum Supply Voltage | 1.62V | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 1.8V | |
| Mount Type | Surface Mount | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 700μm | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Series | ASCO | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 24MHz | ||
Frequency Stability ±30 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Minimum Supply Voltage 1.62V | ||
Output Level CMOS | ||
Maximum Supply Voltage 1.8V | ||
Mount Type Surface Mount | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 700μm | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Series ASCO | ||
Length 1.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Abracon ultra miniature SMD crystal oscillator ensures precise timing capabilities packaged in a Compact 1.6 mm x 1.2 mm form factor, Ideal for small electronic devices striving for accuracy.
Low current consumption for energy efficiency
Tri-state function enhances versatility in circuit design
Electrical beam sealed package guarantees high reliability
Supports a variety of frequency stability options for diverse applications
Related links
- Abracon ±30 ppm CMOS, 4-Pin Surface Mount ASCO-24.000MHZ-EK-T3
- Abracon ±30 ppm CMOS, 4-Pin SMD ASCO-25.000MHZ-EK-T3
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-24.000MHZ-L-C-T
- Abracon ±50 ppm CMOS TTL, 4-Pin SMD ASA-24.000MHZ-L-T
- Abracon 25 ppm CMOS, 4-Pin Surface Mount ASCODV-24.000MHZ-LR-T3
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASEAIG-24.000MHZ-C-T
- Abracon 50 ppm LVCMOS CMOS, 4-Pin Surface Mount
- Abracon 50 ppm CMOS, 4-Pin Surface Mount ASE-24.000MHZ-LR-T
