IQD, 50MHz Crystal Clock Oscillator Crystal Oscillator, ±50 ppm CMOS, 4-Pin Ceramic package LFSPXO019987

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
730-113
Mfr. Part No.:
LFSPXO019987
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Product Type

Crystal Oscillator

Oscillator Type

Crystal Clock Oscillator

Output Frequency

50MHz

Frequency Stability

±50 ppm

Load Capacitance

15pF

Packaging

Tape & Reel

Package Type

Ceramic package

Maximum Supply Voltage

3.63V

Minimum Supply Voltage

2.97V

Output Level

CMOS

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.8mm

Length

7mm

Standards/Approvals

RoHS

Width

2.5mm

Series

CFPS-73

Automotive Standard

AEC-Q200

COO (Country of Origin):
TW
The IQD Quartz Crystal designed for use in a variety of timekeeping and frequency control applications. It operates at a specific frequency making it Ideal for use in devices such as watches, clocks, and low-power embedded systems.

Frequency tolerance of ±20.00 ppm at 25°C

Load capacitance of 12.50 pF and shunt capacitance of 2.0 pF max

Operates within a temperature range of -40 to 85°C with an ageing rate of ±5 ppm per year at 25°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy