IQD, 40MHz Crystal Clock Oscillator Oscillator, ±50 ppm CMOS, 4-Pin Ceramic package LFSPXO024986
- RS Stock No.:
- 730-112
- Mfr. Part No.:
- LFSPXO024986
- Brand:
- IQD
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£8.35
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 95 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.67 | £8.35 |
| 50 - 245 | £1.47 | £7.35 |
| 250 - 495 | £1.318 | £6.59 |
| 500 + | £1.136 | £5.68 |
*price indicative
- RS Stock No.:
- 730-112
- Mfr. Part No.:
- LFSPXO024986
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Oscillator Type | Crystal Clock Oscillator | |
| Product Type | Oscillator | |
| Output Frequency | 40MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Ceramic package | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Supply Voltage | 2.97V | |
| Output Level | CMOS | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Length | 7mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Series | CFPS-73 | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Oscillator Type Crystal Clock Oscillator | ||
Product Type Oscillator | ||
Output Frequency 40MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Ceramic package | ||
Maximum Supply Voltage 3.63V | ||
Minimum Supply Voltage 2.97V | ||
Output Level CMOS | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Length 7mm | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Series CFPS-73 | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
The IQD Crystal Oscillator is a Compact 5.0 x 3.2 mm device enclosed in a ceramic package with a seam-sealed metal lid, providing a hermetically sealed structure. It offers high frequency stability and reliability, making it Ideal for space-constrained and precision electronic applications.
RoHS status compliant
24.0MHz frequency
Related links
- IQD 4-Pin Ceramic package LFSPXO018739
- IQD 4-Pin Ceramic package LFSPXO017885
- IQD 4-Pin Ceramic package LFSPXO025559
- IQD ±50 ppm CMOS, 4-Pin Ceramic package LFSPXO022731
- IQD ±50 ppm CMOS, 4-Pin Ceramic package LFSPXO019987
- IQD ±50 ppm CMOS, 4-Pin Ceramic package LFSPXO025165
- IQD ±50 ppm CMOS, 4-Pin Ceramic package LFSPXO076024
- IQD ±25 ppm CMOS, 4-Pin Ceramic package LFSPXO071920
