NEMIQ Cable Crimp Tool Crimping Kit

Subtotal (1 unit)*

£466.23

(exc. VAT)

£559.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£466.23

*price indicative

RS Stock No.:
756-511
Mfr. Part No.:
AS ESW900 TL44
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Crimping Kit

Sub Type

Crimp Tool

Connector Type

Cable

Kit Contents

Assortment Box TL44 with 11 Inserts, Crimping Tool EHX 00816, Insulated End-Sleeves, Stripping Tool NCS 0516

Standards/Approvals

REACh, RoHS

COO (Country of Origin):
SE

Nemiq Crimping Kit, Assortment Box TL44 Contents, Cable Connector - AS ESW900 TL44


This crimping kit provides a complete set for cable termination and preparation within workshop and field environments. It combines a professional crimp tool with a comprehensive assortment of inserts and ancillary hand tools to support a range of cable crimping tasks, while meeting relevant substance restrictions.

Features and Benefits:


• 11 inserts supply diverse cable contact profiles for flexible use
• Crimp tool EHX 00816 delivers consistent mechanical crimp performance
• Insulated end-sleeves kit improves electrical insulation during terminations

Applications


• Used for multi-conductor cable termination and repair
• Suitable for electrical assembly and maintenance tasks
• Used with handheld stripping and crimping workflows

What additional hand tools are included to prepare cables?


A dedicated stripping tool NCS 0516 is supplied to remove insulation cleanly prior to crimping.

Are there any material or substance standards addressed?


The kit conforms to REACH and RoHS limitations for regulated substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy