Molex PicoBlade Pre-Crimped Lead PicoBlade, 225 mm, Black
- RS Stock No.:
- 816-213
- Mfr. Part No.:
- 214920-1213
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-213
- Mfr. Part No.:
- 214920-1213
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 214920 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 125V | |
| Cable Length | 225mm | |
| Connector Type A | PicoBlade | |
| Jacket Colour | Black | |
| Connector Type B | PicoBlade | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 214920 | ||
Product Type Pre-Crimped Lead | ||
Voltage 125V | ||
Cable Length 225mm | ||
Connector Type A PicoBlade | ||
Jacket Colour Black | ||
Connector Type B PicoBlade | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- IN
The Molex pre-crimped lead offers a reliable connection solution, featuring female-to-female PicoBlade terminals designed for efficient signal transmission and power delivery. This assembly provides versatility in various electrical applications.
Constructed with phosphor bronze for durability and excellent conductivity
Tin plating enhances corrosion resistance for improved longevity
Suitable for crimp or compression termination styles for flexibility in use
Designed with a maximum current rating of 1.0A and voltage rating of 125V AC/DC
Related links
- Molex PicoBlade Female Connector Pre-Crimped Lead PicoBlade Red
- Molex PicoBlade Female Connector Pre-Crimped Lead PicoBlade Red
- Molex PicoBlade Female Connector Pre-Crimped Lead PicoBlade Red
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Male Picoblade Crimp Male PicoBlade Pre-Crimped Lead, 300 mm
- Molex PicoBlade Crimp Wire PicoBlade Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Black


