Molex PicoBlade Female Connector Pre-Crimped Lead PicoBlade, 150 mm, Red
- RS Stock No.:
- 798-924
- Mfr. Part No.:
- 214920-2222
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-924
- Mfr. Part No.:
- 214920-2222
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 214920 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 125Vrms | |
| Cable Length | 150mm | |
| Connector Type A | PicoBlade Female Connector | |
| Jacket Colour | Red | |
| Connector Type B | PicoBlade | |
| Jacket Material | Phosphor Bronze | |
| Standards/Approvals | EU RoHS | |
| Wire Size | 26AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 214920 | ||
Product Type Pre-Crimped Lead | ||
Voltage 125Vrms | ||
Cable Length 150mm | ||
Connector Type A PicoBlade Female Connector | ||
Jacket Colour Red | ||
Connector Type B PicoBlade | ||
Jacket Material Phosphor Bronze | ||
Standards/Approvals EU RoHS | ||
Wire Size 26AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre Crimped Lead PicoBlade is a high-quality connector solution designed to facilitate seamless connections. This product features a female-to-female configuration with gold plating, ensuring reliable conductivity and efficient performance.
150.00mm cable length optimises flexibility in various applications
1.0A maximum current capacity provides robust electrical performance
Constructed from phosphor bronze for enhanced durability and conductivity
Red resin colour for easy identification in installations
Use with PicoBlade Single Row Receptacle for versatile connectivity
Related links
- Molex PicoBlade Female Connector Pre-Crimped Lead PicoBlade Red
- Molex PicoBlade Female Connector Pre-Crimped Lead PicoBlade Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Pigtail Red
- Molex PicoBlade Pre-Crimped Lead PicoBlade Black
- Molex PicoBlade Crimp Wire PicoBlade Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Red


