Molex PicoBlade Female Connector Pre-Crimped Lead PicoBlade, 225 mm, Red
- RS Stock No.:
- 798-925
- Mfr. Part No.:
- 214921-1123
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-925
- Mfr. Part No.:
- 214921-1123
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 214921 | |
| Voltage | 125Vrms | |
| Cable Length | 225mm | |
| Connector Type A | PicoBlade Female Connector | |
| Jacket Colour | Red | |
| Connector Type B | PicoBlade | |
| Jacket Material | Phosphor Bronze | |
| Standards/Approvals | EU RoHS | |
| Wire Size | 28AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 214921 | ||
Voltage 125Vrms | ||
Cable Length 225mm | ||
Connector Type A PicoBlade Female Connector | ||
Jacket Colour Red | ||
Connector Type B PicoBlade | ||
Jacket Material Phosphor Bronze | ||
Standards/Approvals EU RoHS | ||
Wire Size 28AWG | ||
- COO (Country of Origin):
- IN
The Molex pre-crimped lead is a High quality cable assembly designed for reliable electrical connections in various applications. It features a female-to-pigtail design, ensuring secure and efficient connectivity.
Constructed with a 28 AWG wire gauge for optimal conductivity
Tin (Sn) plating enhances corrosion resistance and longevity
Length of 225.00mm allows for flexibility in installation
Ideal for use in automotive and electronic applications requiring reliable connections
Related links
- Molex PicoBlade Female Connector Pre-Crimped Lead PicoBlade Red
- Molex PicoBlade Female Connector Pre-Crimped Lead PicoBlade Red
- Molex PicoBlade Pre-Crimped Lead PicoBlade Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
- Molex Squba 3.6 Male Pre-Crimped Lead Squba 3.6 Male Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black


