TE Connectivity, 52105 Crimp Cover, Natural

Subtotal (1 pack of 800 units)*

£146.47

(exc. VAT)

£175.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£146.47£0.183

*price indicative

RS Stock No.:
472-181
Mfr. Part No.:
521053-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Colour

Natural

Series

52105

COO (Country of Origin):
US
The TE Connectivity Receptacle connector is an innovative solution, designed to cater to your electrical connection needs with precision and reliability. Constructed from high-performance nylon, it seamlessly integrates into cable mount applications. The connector’s straight terminal orientation ensures easy installation while maintaining a secure connection. With a UL flammability rating of 94V-2, it meets stringent industry standards, ensuring safety in various environments. This product not only optimises functionality but also guarantees durability across a broad operating temperature range, making it suitable for diverse applications. Ideal for use in industries requiring reliable connections, this receptacle connector supports your project’s needs while enhancing overall electrical efficiency.

Constructed from durable nylon for enhanced longevity
Straight terminal orientation allows for straightforward installation
Compatible with FASTON 250 series terminals for versatile application
Meets UL flammability standards, ensuring compliance and safety
Designed for cable mount configurations, providing flexible use
Operating temperature range supports extreme conditions from -40 to 105 °C
Low halogen content minimises environmental impact and ensures safety
Packaged efficiently in cartons, ready for seamless distribution

Related links