AMP Uninsulated, Tin PCB Connector Contact, Black
- RS Stock No.:
- 506-010
- Mfr. Part No.:
- 5055673-2
- Brand:
- TE Connectivity
Subtotal (1 box of 40 units)*
£163.13
(exc. VAT)
£195.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £163.13 | £4.078 |
*price indicative
- RS Stock No.:
- 506-010
- Mfr. Part No.:
- 5055673-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
Insulation Uninsulated | ||
Colour Black | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
The TE Connectivity power tap assembly offers robust and reliable connections for printed circuit board applications. Designed with versatility in mind, this product is ideal for a range of electrical tasks, ensuring maximum efficiency and safety. Its vertical PCB mount orientation enables easy integration into various setups, making it a popular choice among engineers and technicians alike. With a focus on high performance, the assembly incorporates a sturdy nylon housing and is compliant with stringent EU directives, showcasing its commitment to quality and longevity. This product is not just a connection point
it represents a vital component in optimising electronic systems, supporting reliable functionality across demanding environments.
Supports through-hole press-fit termination method for secure mounting
Meets high current ratings, offering excellent conductivity
Designed for vertical PCB orientation, ensuring optimal space utilisation
Housing material provides reliable durability under varying conditions
Easy integration into existing systems due to standardised footprint
Compliance with major environmental regulations ensures minimal ecological impact
Long service life backed by quality craftsmanship and materials
Meets high current ratings, offering excellent conductivity
Designed for vertical PCB orientation, ensuring optimal space utilisation
Housing material provides reliable durability under varying conditions
Easy integration into existing systems due to standardised footprint
Compliance with major environmental regulations ensures minimal ecological impact
Long service life backed by quality craftsmanship and materials
Related links
- TE Connectivity Grey
- TE Connectivity Tin Crimp Pin Connector, Grey
- TE Connectivity Tin Crimp Pin Connector, 16AWG to 14AWG
- TE Connectivity Tin Crimp Pin Connector Grey
- Molex Tin Crimp Pin Connector Silver
- Wurth Elektronik Tin Crimp Pin Connector 4mm²
- Wurth Elektronik Tin Crimp Pin Connector 10mm²
- TE Connectivity Tin Crimp Pin Connector Silver
