TE Connectivity, 150204-1 Crimp Pin Connector, 16AWG to 20AWG, 5.3mm Pin Diameter, Grey

Subtotal (1 reel of 5000 units)*

£165.18

(exc. VAT)

£198.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£165.18£0.033

*price indicative

RS Stock No.:
472-690
Mfr. Part No.:
150204-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

150204-1

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

20AWG

Pin Diameter

5.3mm

Colour

Grey

COO (Country of Origin):
IT
The TE Connectivity Ring Terminal Connector is a robust connection solution designed for reliability in various electrical applications. With its innovative design, this terminal ensures optimal performance and ease of installation, making it suitable for both amateur and professional projects. Engineered to withstand demanding environmental conditions, it not only promises durability but also meets stringent compliance standards, ensuring safety and efficacy. Whether you're working with automotive, industrial, or consumer electronics, this terminal provides a secure connection, facilitating seamless power transmission. Invest in a component that delivers consistent quality and supports your wiring needs for years to come.

Designed for compatibility with 20-16 AWG wire sizes
Low halogen content supports environmentally friendly applications
Meets EU RoHS and ELV directives for compliance assurance
Robust construction ensures long-lasting performance
Versatile application in automotive and industrial settings
Easy to install, streamlining your assembly process
Helps minimise downtimes in critical systems

Related links