Paper Mate Correction Fluid 20 ml Bottle & Brush

Subtotal (1 unit)*

£1.30

(exc. VAT)

£1.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.30

*price indicative

RS Stock No.:
205-2838
Mfr. Part No.:
2118936
Brand:
Paper Mate
Find similar products by selecting one or more attributes.
Select all

Brand

Paper Mate

Sub Type

Bottle & Brush

Product Type

Correction Fluid

Tape Size

20 ml

Standards/Approvals

No

COO (Country of Origin):
TH
The PaperMate Fast Dry Smooth Coverage provides a smooth finish and quick dry time, all in one bottle.

Foam applicator helps apply fluid evenly and smoothly

Fast drying with excellent coverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy