Paper Mate Correction Fluid 7 ml Pen
- RS Stock No.:
- 205-2837
- Mfr. Part No.:
- 2118933
- Brand:
- Paper Mate
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 205-2837
- Mfr. Part No.:
- 2118933
- Brand:
- Paper Mate
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Paper Mate | |
| Product Type | Correction Fluid | |
| Sub Type | Pen | |
| Tape Size | 7 ml | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Paper Mate | ||
Product Type Correction Fluid | ||
Sub Type Pen | ||
Tape Size 7 ml | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The PaperMate Correction Pen Precision needle tip and squeeze-control applicator ensure clean, pinpoint corrections. Cover errors on hand-written documents, photocopies, faxes and inkjet and laser printer output.
Liquid Paper Pen covers mistakes neatly and precisely for a clean finish
Related links
- Paper Mate Correction Fluid 7 ml Pen
- Paper Mate Correction Fluid 20 ml Bottle & Brush
- Paper Mate Correction Fluid 5 x 6 mm Tape
- Correction Fluids
- Tesa Correction Fluid 4.2 mm Tape
- CRC Super Tapping Fluid Thread Tapping Fluid 250 ml Aerosol
- Rocol RDT Cutting Fluid 400 ml Aerosol
- Fuchs Silkut Liquid Cutting Fluid 500 ml Bottle
