Booles Tools & Pipefitting 27 bar 2m Long Copper Pipe, 54mm Outer Diam.

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Copper Tube - Half Hard

Copper tube to EN 1057-R250 (previous designation BS 2871: Part 1: table X Supplied in 2m lengths in the half hard condition
Pressure rating (see table) based on tube in half hard condition at 65ºC
Ideal temper for cold bending and forming either on a bending machine or with correct size bending spring
Can be connected with capillary or compression fittings to BS864: Part 2 or by silver brazing or suitable methods of welding
General service tube for drinking water conveyance, central heating, sanitation, hot and cold water, gas and various engineering applications

Standards

EN 1057-R250; BS 2871 Part 1; BS 2861; BS 864 Part 2

Specifications
Attribute Value
Nominal Outer Diameter 54mm
Length 2m
Wall Thickness 1.2mm
Maximum Working Pressure 27 bar
1 In stock for FREE next working day delivery
Price Each
£ 76.12
(exc. VAT)
£ 91.34
(inc. VAT)
Units
Per unit
1 - 4
£76.12
5 +
£73.79
Related Products
This PVC hosing from Merlett has been designed ...
Description:
This PVC hosing from Merlett has been designed for the delivery and suction of food liquids. Made with a rigid PVC spiral and copper wire, the Luisiana hose has smooth surfaces making it ideal for use in the food industry. • Smooth surfaces• Flexible• Abrasion resistant• Temperature range -5°C to ...
Merlett Superflex blue spiral is a polyurethane hose ...
Description:
Merlett Superflex blue spiral is a polyurethane hose for the suction and transportation of dusts, powders, chips and abrasive materials. It has copper plated embedded steel spiral and excellent resistance to abrasion and ozone making it an ideal choice for working outdoors. • Excellent flexibility • Excellent abrasion resistance • ...
Red, heavy duty, spiralized steam hose manufactured to ...
Description:
Red, heavy duty, spiralized steam hose manufactured to BS5342 Type 2 Class A. For use in industry for saturated steam and hot water in dairies, slaughterhouses and power stations etc. Steam Hose (17 bar)Wire reinforced Red outside and black inside Hose is conductive based on wire braiding.
Black, flexible, anti-static compound pressure hose for oil ...
Description:
Black, flexible, anti-static compound pressure hose for oil and oil based media. Suitable for diesel, paraffin and grease etc. Extremely hard wearing, weather and ozone resistant. Outer CR rubber coating is self extinguishing. Normally installed using hose clamps but screw fittings can also be used. Oil hose Ester reinforced Anti-static ...