Pfannenberg PWS Series, 850 m³/h Liquid Heat Exchanger, 1500W 400V 945.5 mm 410mm 142 mm
- RS Stock No.:
- 888-461
- Mfr. Part No.:
- 12882309055
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£1,237.04
(exc. VAT)
£1,484.45
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £1,237.04 |
*price indicative
- RS Stock No.:
- 888-461
- Mfr. Part No.:
- 12882309055
- Brand:
- Pfannenberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Liquid Heat Exchanger | |
| Maximum Cooling Power | 1500W | |
| Air Flow | 850m³/h | |
| Noise Level | 53dBA | |
| Input Power | 77W | |
| Mount Type | Door Mount | |
| Connection Type | Spring-Loaded Terminal | |
| Power Consumption | 77W | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 400V | |
| Type of installation | Indoor | |
| Certification | CE, EAC, UL | |
| Maximum Temperature Setting | 50°C | |
| Min Temperature Setting | 8°C | |
| Material | Aluminium, Copper, Steel | |
| Depth | 142mm | |
| Standards/Approvals | UL | |
| Width | 410mm | |
| Series | PWS | |
| Weight | 16kg | |
| Height | 945.5mm | |
| Cooler Type | Air Heat Exchanger | |
| Nominal Current | 350mA | |
| Cooling Capacity | 1500W | |
| Frequency | 60Hz | |
| Refrigerant Type | Water | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Liquid Heat Exchanger | ||
Maximum Cooling Power 1500W | ||
Air Flow 850m³/h | ||
Noise Level 53dBA | ||
Input Power 77W | ||
Mount Type Door Mount | ||
Connection Type Spring-Loaded Terminal | ||
Power Consumption 77W | ||
IP Rating IP55 | ||
Maximum Supply Voltage 400V | ||
Type of installation Indoor | ||
Certification CE, EAC, UL | ||
Maximum Temperature Setting 50°C | ||
Min Temperature Setting 8°C | ||
Material Aluminium, Copper, Steel | ||
Depth 142mm | ||
Standards/Approvals UL | ||
Width 410mm | ||
Series PWS | ||
Weight 16kg | ||
Height 945.5mm | ||
Cooler Type Air Heat Exchanger | ||
Nominal Current 350mA | ||
Cooling Capacity 1500W | ||
Frequency 60Hz | ||
Refrigerant Type Water | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Pfannenberg PWS Series 1500W 230V 945.5 mm 410mm 142 mm
- Pfannenberg PWS Series 3000W 400V 945.5 mm 410mm 142 mm
- Pfannenberg PWS Series 3000W 230V 945.5 mm 410mm 142 mm
- Pfannenberg PWI Series 1500W 400V 938 mm 410mm 142 mm
- Pfannenberg PWI Series 1500W 230V 938 mm 410mm 142 mm
- Pfannenberg PWS Series 3000W 230V 1.556 m 485mm 142 mm
- Pfannenberg PWS Series 1000W 230V 622.5 mm 380mm 142 mm
- Pfannenberg PWI Series 3000W 400V 938 mm 410mm 142 mm
