Pfannenberg PWS Series, 850 m³/h Liquid Heat Exchanger, 1500W 230V 945.5 mm 410mm 142 mm

Image representative of range

Subtotal (1 unit)*

£1,067.10

(exc. VAT)

£1,280.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,067.10

*price indicative

RS Stock No.:
888-460
Mfr. Part No.:
12882301055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Liquid Heat Exchanger

Maximum Cooling Power

1500W

Air Flow

850m³/h

Noise Level

53dBA

Mount Type

Door Mount

Input Power

122W

Connection Type

Spring-Loaded Terminal

Power Consumption

122W

Maximum Supply Voltage

230V

IP Rating

IP55

Material

Aluminium, Copper, Steel

Certification

CE, EAC, UL

Min Temperature Setting

8°C

Maximum Temperature Setting

50°C

Type of installation

Indoor

Width

410mm

Standards/Approvals

UL

Weight

16kg

Series

PWS

Depth

142mm

Height

945.5mm

Cooler Type

Air Heat Exchanger

Refrigerant Type

Water

Frequency

60Hz

Cooling Capacity

1500W

Nominal Current

540mA

RoHS Status: Exempt

COO (Country of Origin):
IT
The Pfannenberg air/water heat exchanger is designed for efficient temperature control in diverse environments, offering reliable performance with seamless installation options.

Maintains safe and energy-efficient operation with integrated thermostat and solenoid valve

Designed for partially recessed or outer mounting with a user-friendly click and fit system

Features maintenance-free operation with built-in temperature monitoring and alarm contact

Durable construction with galvanised steel and powder-coated finishes ensures longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy