Pfannenberg PWT Series, 1135 m³/h Liquid Heat Exchanger, 3800W 230V 796 mm 584mm 274 mm
- RS Stock No.:
- 888-457
- Mfr. Part No.:
- 12813401055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£1,838.77
(exc. VAT)
£2,206.52
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 2 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | £1,838.77 |
*price indicative
- RS Stock No.:
- 888-457
- Mfr. Part No.:
- 12813401055
- Brand:
- Pfannenberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Maximum Cooling Power | 3800W | |
| Product Type | Liquid Heat Exchanger | |
| Air Flow | 1135m³/h | |
| Noise Level | 54dBA | |
| Mount Type | Roof | |
| Input Power | 209W | |
| Connection Type | Spring-Loaded Terminal | |
| Power Consumption | 209W | |
| Maximum Supply Voltage | 230V | |
| IP Rating | IP55 | |
| Min Temperature Setting | 8°C | |
| Type of installation | Outdoor | |
| Material | Aluminium, Copper, Steel | |
| Certification | CE, EAC, UL | |
| Maximum Temperature Setting | 50°C | |
| Standards/Approvals | UL | |
| Height | 796mm | |
| Depth | 274mm | |
| Series | PWT | |
| Weight | 34.5kg | |
| Width | 584mm | |
| Cooler Type | Air Heat Exchanger | |
| Nominal Current | 960mA | |
| Frequency | 60Hz | |
| Cooling Capacity | 3800W | |
| Refrigerant Type | Water | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Maximum Cooling Power 3800W | ||
Product Type Liquid Heat Exchanger | ||
Air Flow 1135m³/h | ||
Noise Level 54dBA | ||
Mount Type Roof | ||
Input Power 209W | ||
Connection Type Spring-Loaded Terminal | ||
Power Consumption 209W | ||
Maximum Supply Voltage 230V | ||
IP Rating IP55 | ||
Min Temperature Setting 8°C | ||
Type of installation Outdoor | ||
Material Aluminium, Copper, Steel | ||
Certification CE, EAC, UL | ||
Maximum Temperature Setting 50°C | ||
Standards/Approvals UL | ||
Height 796mm | ||
Depth 274mm | ||
Series PWT | ||
Weight 34.5kg | ||
Width 584mm | ||
Cooler Type Air Heat Exchanger | ||
Nominal Current 960mA | ||
Frequency 60Hz | ||
Cooling Capacity 3800W | ||
Refrigerant Type Water | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PWT Series 3800W 460V 796 mm 584mm 274 mm
- Pfannenberg PWS Series 1000W 230V 622.5 mm 380mm 142 mm
- Pfannenberg PWS Series 1500W 230V 945.5 mm 410mm 142 mm
- Pfannenberg PWI Series 3000W 400V 1.549 m 485mm 142 mm
- Pfannenberg PWS Series 1500W 400V 945.5 mm 410mm 142 mm
- Pfannenberg PWI Series 1500W 230V 938 mm 410mm 142 mm
- Pfannenberg PWS Series 3000W 230V 945.5 mm 410mm 142 mm
- Pfannenberg PWS Series 3000W 400V 945.5 mm 410mm 142 mm
