Bosch Rexroth Profile Rail, 3 m Length x 45mm Width x 45 mm Height

Get a bulk buy discount

Add 5 more to save £21.75

View bulk pricing options

Subtotal (1 unit)*

£108.96

(exc. VAT)

£130.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£108.96-
5 +£104.61£21.75

*price indicative

RS Stock No.:
665-7211
Mfr. Part No.:
3 842 993 029/3000
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Profile Rail

Component Type

Profile Rail

Length

3m

Width

45mm

Height

45mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Profile Rail, 3m Length, EcoFlow Type - MGE Series - 3 842 993 029/3000


For a workstation that goes with the flow, try out this profile rail from Bosch Rexroth. It fits into the modular EcoFlow system of linking conveyor elements and reliably guides materials into the right place as they roll down the line. A simple clip-in fixing style ensures easy installation alongside rollers, stop gates and conveyor components. The anodised aluminium construction means it boosts efficiency by resisting wear and tear over time.

Features & Benefits


• Corrosion-resistant, so suitable for use in harsh and humid industrial conditions

• Light weight of 1.7kg/m means it puts minimal strain on your system

Applications


• Automated production lines

• Distribution systems

• Warehouses

What are this profile rail's dimensions?


The rail is 3 meters long and has open-ended slots at either end measuring 45 (H) x 45mm (W) for a secure fit with supporting clamps and plugs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy